E57-30LE22-AA

Eaton Electrical
504-E57-30LE22-AA
E57-30LE22-AA

Fab. :

Description :
Capteurs de proximité - industriels 30MM EXT RANGE IND PROX 2W AC MICRO

En stock: 2

Stock:
2 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
659,96 € 659,96 €
543,14 € 2 715,70 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Capteurs de proximité - industriels
Inductive
22 mm
NO
Panel Mount
Connector
Micro AC
3 Pin
20 VAC
132 VAC
E57
Marque: Eaton Electrical
Matériau de protection: Stainless Steel
Classe IP: IP67
Température de fonctionnement max.: + 70 C
Température de fonctionnement min.: - 25 C
Type de produit: Proximity Sensor
Nombre de pièces de l'usine: 1
Sous-catégorie: Sensors
Poids de l''unité: 136,078 g
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.