BK/C519-5-R

Eaton Electronics
504-BK/C519-5-R
BK/C519-5-R

Fab. :

Description :
Fusibles à cartouche TIME DELAY FUSE
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
12 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
4,51 € 4,51 €
3,78 € 37,80 €
2,94 € 147,00 €
2,04 € 204,00 €
2,01 € 402,00 €
1,90 € 950,00 €
1,81 € 1 810,00 €
1,79 € 4 475,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Fusibles à cartouche
RoHS:  
C519
Glass Fuses
5 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
125 VAC
400 A
Holder / Clip
Clip
Bulk
19 mOhms
Style du corps: Cylindrical
Marque: Eaton Electronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Diamètre: 5.2 mm
Style de l'indicateur: Without Indicator
Longueur: 14.5 mm
Type de produit: Electronic Ferrule Glass Fuse
Nombre de pièces de l'usine: 100
Sous-catégorie: Fuses
Raccourcis pour l'article N°: BK-C519-5-R
Poids de l''unité: 820 mg
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

C519 Time-Delay Glass Tube Fuses

Eaton Electronics C519 Time-Delay Glass Tube Fuses feature nickel-based brass endcap construction and dimensions of 5mm x 15mm. The fuses offer a rated current of 125mA to 7A. The C519 Time-Delay Glass Tube Fuses are UL listed and meet UL 248-14 standards in addition to several other certifications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.