BK1/GMA-6-R

Eaton Electronics
504-BK1-GMA-6-R
BK1/GMA-6-R

Fab. :

Description :
Fusibles à cartouche GmA 6A FA BK1

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 109

Stock:
109
Expédition possible immédiatement
Sur commande:
1 000
20/08/2026 attendu
Délai usine :
12
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,525 € 0,53 €
0,482 € 4,82 €
0,40 € 20,00 €
0,37 € 37,00 €
0,332 € 83,00 €
0,306 € 153,00 €
0,282 € 282,00 €
0,237 € 1 185,00 €

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Bulk
Disponibilité:
En stock
Prix:
1,36 €
Min.:
1

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Fusibles à cartouche
RoHS:  
GMA
Glass Fuses
6 A
Fast Blow
5 mm x 20 mm
125 VAC
Holder / Clip
Clip
Bulk
Style du corps: Cylindrical
Marque: Eaton Electronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Diamètre: 5.2 mm
Style de l'indicateur: With Indicator
Longueur: 20 mm
Type de produit: North American Ferrule Fuse
Nombre de pièces de l'usine: 1000
Sous-catégorie: Fuses
Raccourcis pour l'article N°: BK1-GMA-6-R
Poids de l''unité: 750 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

GMA Fast-Acting Glass Tube Fuses

Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.