ECST1V0805-1070-R

Eaton Electronics
504-ECST1V08051070-R
ECST1V0805-1070-R

Fab. :

Description :
Transformateurs de courant - enfichables 10A 1:70, 980 uH, 0.7 m? Pri, 4.75 ? Sec, 50 KHz-1MHz, SMT
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
12 Semaines Délai de production estimé en usine.
Minimum : 4000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1000)
1,39 € 5 560,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Transformateurs de courant - enfichables
RoHS:  
SMD/SMT
980 uH
10 A
70:1
4.75 Ohms
SMD/SMT
8.38 mm
8 mm
5.5 mm
50 kHz to 1 MHz
Marque: Eaton Electronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Température de fonctionnement max.: + 125 C
Température de fonctionnement min.: - 40 C
Conditionnement: Reel
Type de produit: Current Transformers
Série: ECST
Nombre de pièces de l'usine: 1000
Sous-catégorie: Transformers
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
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.