SMBJE51AH

Eaton Electronics
504-1SMBJE51AH
SMBJE51AH

Fab. :

Description :
Diodes de protection ESD / diodes TVS AUTO TVS DIODE, SMBJE FAMILY, 51Vdc, Uni

Cycle de vie:
Nouveau produit:
Nouveau chez ce fabricant.
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
24 Semaines Délai de production estimé en usine.
Minimum : 201000   Multiples : 3000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 3000)
0,104 € 20 904,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Diodes de protection ESD / diodes TVS
RoHS:  
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SMB (DO-214AA)
7.3 A
1.5 kW
- 55 C
+ 150 C
SMBJH
AEC-Q101
Reel
Marque: Eaton Electronics
Produit: TVS Diodes
Nombre de pièces de l'usine: 3000
Sous-catégorie: ESD Protection Diodes / TVS Diodes
Vf - Tension directe: 5 V
Poids de l''unité: 93 mg
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
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.