TR2-S520-V-12-5-R

Eaton Electronics
504-TR2-S520-V-12-5R
TR2-S520-V-12-5-R

Fab. :

Description :
Fusibles à cartouche S520 axial 420Vac, 12.5A, tape and reel
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
12 Semaines Délai de production estimé en usine.
Minimum : 1500   Multiples : 1500
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1500)
2,37 € 3 555,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Eaton
Catégorie du produit: Fusibles à cartouche
RoHS:  
S520
Ceramic Fuses
12.5 A
Fast Blow
5 mm x 20 mm
420 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Reel
8.1 mOhms
Style du corps: Cylindrical Leaded
Marque: Eaton Electronics
Diamètre: 6 mm
Style de l'indicateur: Without Indicator
Longueur: 21.1 mm
Nombre de pièces de l'usine: 1500
Sous-catégorie: Fuses
Type: Tube Fuse
Poids de l''unité: 1 mg
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
8536100040
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

S520 Fast-Acting Ceramic Tube Fuses

Eaton Electronics S520 Fast-Acting Ceramic Tube Fuses provide reliable overcurrent protection up to 20A and 420VAC for high power and higher voltage applications, respectively. Typical applications include data centers, telecom systems, and intelligent commercial buildings. The S520 fuses are available in a compact small-footprint 5mm x 20mm cartridge or axial leaded packages, providing excellent board savings. These fuses can withstand operating temperatures ranging from -55°C to +125°C, making them suitable for use in various environments. All products are lead-free, halogen-free, and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.