GS816218DD-250IV

GSI Technology
464-GS816218DD-250IV
GS816218DD-250IV

Fab. :

Description :
SRAM 1.8/2.5V 1M x 18 18M
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
45,80 € 45,80 €
44,18 € 441,80 €
39,38 € 708,84 €
37,21 € 4 018,68 €
36,18 € 9 117,36 €
504 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
GSI Technology
Catégorie du produit: SRAM
18 Mbit
1 M x 18
5.5 ns
250 MHz
Parallel
2.7 V
1.7 V
225 mA, 245 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marque: GSI Technology
Type de mémoire: SDR
Sensibles à l’humidité: Yes
Type de produit: SRAM
Série: GS816218DD
Nombre de pièces de l'usine: 18
Sous-catégorie: Memory & Data Storage
Nom commercial: SyncBurst
Type: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.