GS8342Q09BD-300I

GSI Technology
464-GS8342Q09BD-300I
GS8342Q09BD-300I

Fab. :

Description :
SRAM 1.8 or 1.5V 4M x 9 36M
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
51,45 € 51,45 €
47,56 € 475,60 €
46,02 € 1 380,60 €
44,87 € 2 692,20 €
41,93 € 4 402,65 €
40,77 € 10 396,35 €
510 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
GSI Technology
Catégorie du produit: SRAM
36 Mbit
4 M x 9
300 MHz
Parallel
1.9 V
1.7 V
785 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marque: GSI Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Type de mémoire: DDR
Sensibles à l’humidité: Yes
Type de produit: SRAM
Série: GS8342Q09BD
Nombre de pièces de l'usine: 15
Sous-catégorie: Memory & Data Storage
Nom commercial: SigmaQuad-II
Type: SigmaQuad-II
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SigmaQuad-II SRAMs

GSI Technology SigmaQuad-II SRAMs feature built-in compliance with the SigmaQuad-II SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II are 301,989,888-bit (288Mb) SRAMs. The GS82582D18/36GE SigmaQuad SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.