GS8342T09BD-300I

GSI Technology
464-GS8342T09BD-300I
GS8342T09BD-300I

Fab. :

Description :
SRAM 1.8 or 1.5V 4M x 9 36M
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
48,07 € 48,07 €
44,43 € 444,30 €
42,99 € 1 289,70 €
41,92 € 2 515,20 €
39,62 € 4 160,10 €
38,74 € 9 878,70 €
510 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
GSI Technology
Catégorie du produit: SRAM
36 Mbit
4 M x 9
300 MHz
Parallel
1.9 V
1.7 V
460 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Marque: GSI Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Type de mémoire: DDR
Sensibles à l’humidité: Yes
Type de produit: SRAM
Série: GS8342T09BD
Nombre de pièces de l'usine: 15
Sous-catégorie: Memory & Data Storage
Nom commercial: SigmaDDR-II
Type: SigmaDDR-II B2
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

DDR SRAMs

GSI Technology SigmaDDR™ SRAMs are synchronous memories with a common read and write data bus that combines capacity and performance with transaction rates unequaled by competitors. SigmaDDR SRAMs "DDR" refers to the ability to transfer two beats of data on the data bus in a single clock cycle. SigmaDDR memories are ideal for applications that alternate between read and write operations infrequently, at operating speeds of 250 MHz and above. GSI's SigmaDDR devices are compatible with all competitor Double Data Rate SRAMs.