GS88218CD-300

GSI Technology
464-GS88218CD-300
GS88218CD-300

Fab. :

Description :
SRAM 2.5 or 3.3V 512K x 18 9M
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
26,38 € 26,38 €
24,97 € 249,70 €
21,36 € 768,96 €
21,22 € 5 347,44 €
20,59 € 10 377,36 €
1 008 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
GSI Technology
Catégorie du produit: SRAM
RoHS: N
9 Mbit
512 k x 18
5 ns
300 MHz
Parallel
3.6 V
2.3 V
150 mA, 205 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marque: GSI Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Type de mémoire: SDR
Sensibles à l’humidité: Yes
Type de produit: SRAM
Série: GS88218CD
Nombre de pièces de l'usine: 36
Sous-catégorie: Memory & Data Storage
Nom commercial: SyncBurst
Type: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.