TD02-1205ALF

HALO Electronics
493-TD02-1205ALF
TD02-1205ALF

Fab. :

Description :
Transformateurs audio / de signal T1/E1 ISO MOD THT 6P Single Ch StdTemp
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
4,86 € 4,86 €
3,14 € 78,50 €
2,57 € 149,06 €
2,07 € 240,12 €
1,74 € 504,60 €
1,50 € 783,00 €
1,44 € 1 503,36 €
1,39 € 2 821,70 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
HALO Electronics
Catégorie du produit: Transformateurs audio / de signal
RoHS:  
Isolation Transformers
Module
Through Hole
1.2 mH
1.5 kV
0 C
+ 70 C
Single
T1/E1 Line Interface
DIP-6
12.7 mm
8.89 mm
6.35 mm
TD-T1
Tube
Marque: HALO Electronics
Résistance CC max.: 700 mOhms
Résistance primaire: 700 mOhms
Type de produit: Audio & Signal Transformers
Protection: Shielded
Nombre de pièces de l'usine: 58
Sous-catégorie: Transformers
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
8504409590
CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.