09110006220

HARTING
617-09110006220
09110006220

Fab. :

Description :
Connecteurs d'alimentation usage intensif HAN TC200 FEM CONT 25MM2

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 134

Stock:
134 Expédition possible immédiatement
Délai usine :
13 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
20,39 € 20,39 €
17,48 € 174,80 €
16,34 € 424,84 €
15,46 € 773,00 €
15,14 € 1 514,00 €
13,92 € 3 480,00 €
13,26 € 6 630,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
HARTING
Catégorie du produit: Connecteurs d'alimentation usage intensif
RoHS:  
REACH - SVHC:
Han TC
Contacts
200 A
Crimp
Socket (Female)
Silver
Copper Alloy
4 AWG
Han
Marque: HARTING
Type de produit: Heavy Duty Power Connectors
Nombre de pièces de l'usine: 2
Sous-catégorie: Power Connectors
Raccourcis pour l'article N°: 09-11-000-6220 09 11 000 6220 9110006220
Poids de l''unité: 29,354 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.