09110006264

HARTING
617-09110006264
09110006264

Fab. :

Description :
Connecteurs d'alimentation usage intensif TC650 F contact 150mm
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
5 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
72,12 € 72,12 €
61,90 € 619,00 €
58,02 € 1 450,50 €
55,26 € 2 763,00 €
52,62 € 5 262,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
HARTING
Catégorie du produit: Connecteurs d'alimentation usage intensif
RoHS:  
Han TC
Han
Marque: HARTING
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: RO
Type de produit: Heavy Duty Power Connectors
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Connectors
Raccourcis pour l'article N°: 9110006264
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
8538900000
CAHTS:
8538909090
USHTS:
8535908020
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.