MINIBEND LSR-14

HUBER+SUHNER
455-MINIBENDLSR-14
MINIBEND LSR-14

Fab. :

Description :
Faisceaux de câbles RF Assembly: minibend_L S (low loss) cable ruggedised with female SMP and SMA plug connectors on each end.
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
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
120,04 € 120,04 €
110,17 € 1 101,70 €
105,93 € 2 648,25 €
102,43 € 5 121,50 €
102,41 € 10 241,00 €
250 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
HUBER+SUHNER
Catégorie du produit: Faisceaux de câbles RF
355.6 mm (14 in)
26.5 GHz
Marque: HUBER+SUHNER
Type de produit: RF Cable Assemblies
Série: Minibend
Nombre de pièces de l'usine: 1
Sous-catégorie: Cable Assemblies
Nom commercial: Astrolab
Raccourcis pour l'article N°: 80391380
Poids de l''unité: 150 g
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
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
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
MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.