10087

Heyco
836-10087
10087

Fab. :

Description :
Écarteurs et entretoises HLSP3-20 NATURAL NYL PCB Support
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
0,421 € 0,42 €
0,362 € 3,62 €
0,281 € 28,10 €
0,262 € 131,00 €
0,224 € 224,00 €
0,204 € 408,00 €
0,201 € 2 010,00 €
0,191 € 4 775,00 €
0,184 € 9 200,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Heyco
Catégorie du produit: Écarteurs et entretoises
RoHS:  
Supports
PCB Support
31.8 mm
Nylon
Marque: Heyco
Couleur: Natural
Taille du trou de montage: 4 mm
Type de produit: Standoffs, Spacers & Supports
Série: HLSP3
Nombre de pièces de l'usine: 1000
Sous-catégorie: Hardware
Poids de l''unité: 6 g
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
3926909988
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.