15732

Heyco
836-15732
15732

Fab. :

Description :
Fixation de câbles et accessoires CCSC L 5/16 SS304

Cycle de vie:
Nouveau produit:
Nouveau chez ce fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 145

Stock:
145 Expédition possible immédiatement
Délai usine :
6 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1,24 € 1,24 €
1,06 € 10,60 €
0,991 € 19,82 €
0,944 € 47,20 €
0,897 € 89,70 €
0,841 € 168,20 €
0,801 € 400,50 €
0,762 € 762,00 €
0,715 € 1 430,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Heyco
Catégorie du produit: Fixation de câbles et accessoires
RoHS:  
Accessories
Screw
Stainless Steel
Silver
16.5 mm
Marque: Heyco
À utiliser avec: Cable and Tubing
Hauteur: 0.8 mm
Produit: Cable Clamp
Série: CCSC
Nombre de pièces de l'usine: 100
Sous-catégorie: Wire & Cable Management
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
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Stainless Steel Cushion Clamps (CCSC)

Heyco Stainless Steel Cushion Clamps (CCSC) are designed for light- and heavy-duty applications, offering robust support with an ethylene propylene diene monomer (EPDM) cushion. The durable EPDM synthetic rubber is UV-resistant and provides electrical insulation and vibration absorption. These clamps are constructed with zinc-electroplated steel and 304 stainless steel for corrosion resistance and superior protection in harsh environments. Heyco CCSC clamps are available in overall widths of 0.650" or 0.750" with 0.031" or 0.047" steel thickness and a 0.265" or 0.406" mounting hole diameter. These versatile clamps feature a silver finish with a durable black cushion for strength and reliability, making them ideal for managing cables and tubing in demanding applications.

CCSC Steel Cushion Clamps

Heyco CCSC Steel Cushion Clamps are light- to heavy-duty steel clamps with an EPDM cushion for electrical insulation and vibration absorption. Heyco CCSC Steel Cushion Clamps are zinc electroplated for corrosion resistance. The CCSC series includes 304 Stainless Steel clamps offering superior corrosion resistance in harsh environments.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.