HW1B-M5P10B

IDEC
199-HW1B-M5P10B
HW1B-M5P10B

Fab. :

Description :
Commutateurs à bouton-poussoir 22mm Momentary Pushbutton Blk
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
25,16 € 25,16 €
24,81 € 248,10 €
24,01 € 600,25 €
23,36 € 1 168,00 €
22,81 € 2 281,00 €
22,45 € 5 612,50 €
22,44 € 11 220,00 €
1 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
IDEC
Catégorie du produit: Commutateurs à bouton-poussoir
HW1B
Marque: IDEC
Type de produit: Pushbutton Switches
Nombre de pièces de l'usine: 1
Sous-catégorie: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.