CPC3703ZTR

IXYS
849-CPC3703ZTR
CPC3703ZTR

Fab. :

Description :
MOSFET N-Channel Depletion Mode FET
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
1,20 € 1,20 €
0,739 € 7,39 €
0,487 € 48,70 €
0,383 € 191,50 €
Bobine complète(s) (commandez en multiples de 1000)
0,326 € 326,00 €
0,296 € 592,00 €
0,262 € 1 310,00 €
0,254 € 2 540,00 €
0,249 € 6 225,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
IXYS
Catégorie du produit: MOSFET
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
Clare
Reel
Cut Tape
Marque: IXYS
Configuration: Single
Type de produit: MOSFETs
Série: CPC3703
Nombre de pièces de l'usine: 1000
Sous-catégorie: Transistors
Type de transistor: 1 N-Channel
Poids de l''unité: 250 mg
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.