IXFA7N80P

IXYS
747-IXFA7N80P
IXFA7N80P

Fab. :

Description :
MOSFET 7 Amps 800V 1.44 Rds
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
27 Semaines Délai de production estimé en usine.
Long délai signalé sur ce produit.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
5,31 € 5,31 €
3,48 € 34,80 €
2,55 € 255,00 €
2,01 € 1 005,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
IXYS
Catégorie du produit: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
800 V
7 A
1.4 Ohms
- 30 V, 30 V
3 V
32 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Marque: IXYS
Configuration: Single
Temps de descente: 24 ns
Type de produit: MOSFETs
Temps de montée: 32 ns
Série: IXFA7N80P
Nombre de pièces de l'usine: 50
Sous-catégorie: Transistors
Type de transistor: 1 N-Channel
Délai de désactivation type: 55 ns
Délai d'activation standard: 28 ns
Poids de l''unité: 4 g
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
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.