IXTQ180N10T

IXYS
747-IXTQ180N10T
IXTQ180N10T

Fab. :

Description :
MOSFET 180 Amps 100V 6.1 Rds
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
23 Semaines Délai de production estimé en usine.
Minimum : 300   Multiples : 30
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
4,34 € 1 302,00 €
3,86 € 1 968,60 €
3,61 € 3 682,20 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
IXYS
Catégorie du produit: MOSFET
RoHS:  
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Marque: IXYS
Configuration: Single
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: KR
Temps de descente: 31 ns
Type de produit: MOSFETs
Temps de montée: 54 ns
Série: IXTQ180N10
Nombre de pièces de l'usine: 30
Sous-catégorie: Transistors
Type de transistor: 1 N-Channel
Délai de désactivation type: 42 ns
Délai d'activation standard: 33 ns
Poids de l''unité: 5,500 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.