415-0014-024

Johnson / Cinch Connectivity Solutions
530-415-0014-024
415-0014-024

Fab. :

Description :
Faisceaux de câbles RF PLG/PLG 178 24" GLD

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 21

Stock:
21 Expédition possible immédiatement
Délai usine :
8 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
34,62 € 34,62 €
29,43 € 294,30 €
26,89 € 672,25 €
26,45 € 1 322,50 €
25,02 € 2 502,00 €
24,08 € 6 020,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cinch Connectivity Solutions
Catégorie du produit: Faisceaux de câbles RF
RoHS:  
MCX
Plug (Male)
Straight
MCX
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
6 GHz
RG-178
Gray
Bulk
Marque: Johnson / Cinch Connectivity Solutions
Polarité connecteur A: Normal
Polarité connecteur B: Normal
Dépôt par contact: Gold
Fréquence min.: 0 Hz
Polarité: Normal
Type de produit: RF Cable Assemblies
Série: MCX
Nombre de pièces de l'usine: 1
Sous-catégorie: Cable Assemblies
Poids de l''unité: 20,508 g
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
8544421000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.