T491C476K004AT
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs au tantale - CMS Solides 4V 47uF 2312 10% ESR=1.8 Ohms
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
26 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,602 € | 0,60 € | |
| 0,443 € | 4,43 € | |
| 0,335 € | 33,50 € | |
| Bobine complète(s) (commandez en multiples de 500) | ||
| 0,256 € | 128,00 € | |
Produits similaires
Fiche technique
Models
Other
Specification Sheets
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Pays d'origine:
- Mexique
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17