T496D106M035ATE400

KEMET
80-T496D106M035AT
T496D106M035ATE400

Fab. :

Description :
Condensateurs au tantale - CMS Solides 35V 10uF 2917 20% ESR=400mOhms
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
52 Semaines Délai de production estimé en usine.
Long délai signalé sur ce produit.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Conditionnement:
Bobine complète(s) (commandez en multiples de 500)

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™
1,44 € 1,44 €
1,32 € 13,20 €
1,29 € 64,50 €
1,26 € 126,00 €
Bobine complète(s) (commandez en multiples de 500)
1,12 € 560,00 €
† Les frais pour 5,00 € MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées.

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
KEMET
Catégorie du produit: Condensateurs au tantale - CMS Solides
RoHS:  
Reel
Cut Tape
MouseReel
T496
10 uF
35 VDC
20 %
400 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.8 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Marque: KEMET
Facteur de dissipation DF: 6
Courant de fuite: 3.5 uA
Produit: Tantalum Solid Fused
Type de produit: Tantalum Capacitors
Courant de réjection: 551 mA
Nombre de pièces de l'usine: 500
Sous-catégorie: Capacitors
Poids de l''unité: 446,840 mg
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Mexique
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

T496 COTS Tantalum Chip Capacitors

KEMET T496 Series COTS Tantalum Chip Capacitors offer a "fail safe" design, with a patented built in fuse assembly. The built-in fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device. Applications for KEMET T496 Series COTS Tantalum Chip Capacitors include decoupling and filtering in computing and telecommunications end applications, such as high-end servers requiring built-in fuse capability.

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.