TAJB157M004RNJ
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs au tantale - CMS Solides 4V 150uF 20%
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
13 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,722 € | 0,72 € | |
| 0,489 € | 4,89 € | |
| 0,334 € | 33,40 € | |
| 0,273 € | 136,50 € | |
| 0,252 € | 252,00 € | |
| Bobine complète(s) (commandez en multiples de 2000) | ||
| 0,229 € | 458,00 € | |
| 0,214 € | 856,00 € | |
| 0,197 € | 1 970,00 € | |
| 0,187 € | 4 488,00 € | |
Produits similaires
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
- Pays d'origine:
- Salvador
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

TAJ Tantalum Standard Suffix Change to NJ
As a result of feedback from our customers and an attempt
to unify product part numbers globally, AVX is intending to
revise the standard TAJ series part number (PN) to include
the *NJ ending as the last suffix letters.
The Part Number (PN) structure for standard product
Example: TAJD107M010R will be TAJD107M010RNJ
The new PN structure maintains the first suffix letter and
adds the two additional characters NJ to the suffix. The
older PN structure and the new PN structure refer to the
same product so there is no change in form, fit or
function.
The new NJ suffix part number will be mandatory for all new
specification builds and replaces the old part number. The
old part number structure will be maintained for already
running projects only.
AVX catalog, datasheets and other reference materials will
be updated within six months of this announcement (May 09).
5-0109-23