TAP335K035GSB
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs au tantale - Solides au plomb 35V 3.3uF 10% ESR=4 Ohm
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
17 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 0,946 € | 0,95 € | |
| 0,639 € | 6,39 € | |
| 0,465 € | 46,50 € | |
| 0,385 € | 192,50 € | |
| 0,328 € | 328,00 € | |
| 0,323 € | 646,00 € | |
| 0,298 € | 7 450,00 € |
Produits similaires
- TARIC:
- 8532210000
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
France

Effective August 1st, 2018. The TAP product that call to
wireform G will be increased in the dimension H (from seating
plane to top of capacitor) in 1.1mm. This change does not have
effect on electrical and mechanical performance. During
transition, it may be possible to have both configurations. For
additional assistance, please review PCN or contact your local
Mouser Technical Sales Representative.
Please contact a Mouser Technical Sales Representative for
further information.
5-0918-5