VCAS060318A400DP
Voir les caractéristiques du produit
Fab. :
Description :
Varistances 13VAC 18VDC 0.1J 150 pF 25.5 V 42V
En stock: 2 000
-
Stock:
-
2 000 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
15 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,654 € | 0,65 € | |
| 0,455 € | 4,55 € | |
| 0,298 € | 29,80 € | |
| Bobine complète(s) (commandez en multiples de 1000) | ||
| 0,298 € | 298,00 € | |
| 0,172 € | 344,00 € | |
| 0,151 € | 755,00 € | |
| 0,138 € | 1 380,00 € | |
- TARIC:
- 8533401000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

AVX has introduced an automotive series for TransGuard
products. A new series name has been assigned that will
differentiate automotive grade from commercial products,
VCAS. This is a paperwork change as there is no change to
the current process, materials, manufacture location, etc.
Going forward, the VC series will be classified as
commercial and VCAS as automotive grade. The VCAS will
maintain the current design. There is no change to form,
fit, function, or manufacturing location resulting from
this change.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0811-5