260

Keystone Electronics
534-260
260

Fab. :

Description :
Contacts et clips de batterie 9 V 9V SOCKET W/WIRE L 6.0in VINYL

Fiche technique:
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 599

Stock:
599 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
0,51 € 0,51 €
0,422 € 4,22 €
0,392 € 9,80 €
0,35 € 35,00 €
0,341 € 170,50 €
0,286 € 286,00 €
0,27 € 675,00 €
0,255 € 1 275,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Keystone Electronics
Catégorie du produit: Contacts et clips de batterie 9 V
RoHS:  
Battery Connectors
9 V
1 Battery
Wire Leads
Free Hanging
Marque: Keystone Electronics
Dépôt par contact: Nickel
Sexe: Socket (Female)
Nombre de contacts: 1 Contact
Conditionnement: Bulk
Type de produit: 9V Battery Snaps & Contacts
Nombre de pièces de l'usine: 1
Sous-catégorie: Battery
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
8544421900
USHTS:
8544429090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

9V Battery Snap-On Contact Straps

Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.