701444NP

LAPP
58-701444NP
701444NP

Fab. :

Description :
Connecteurs d'alimentation usage intensif HBE 24 HP TE HOOD SNG LER BLTS, 3/4in

Cycle de vie:
Nouveau chez Mouser
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
48,14 € 48,14 €
44,70 € 447,00 €
43,81 € 1 095,25 €
43,59 € 2 179,50 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LAPP
Catégorie du produit: Connecteurs d'alimentation usage intensif
Accessories
Hood
3/4 in NPT
Aluminum
IP65
Marque: LAPP
Température de fonctionnement max.: + 125 C
Température de fonctionnement min.: - 40 C
Type de produit: Heavy Duty Power Connectors
Sous-catégorie: Power Connectors
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Allemagne
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.