EEG.1K.307.CLL

LEMO
736-EEG1K307CLL
EEG.1K.307.CLL

Fab. :

Description :
Connecteurs circulaires pousser-tirer RECPT W.NUT(CdG) 7CTS
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
23 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
44,51 € 44,51 €
41,93 € 419,30 €
40,96 € 1 024,00 €
40,28 € 2 014,00 €
39,59 € 3 959,00 €
38,51 € 9 627,50 €
1 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LEMO
Catégorie du produit: Connecteurs circulaires pousser-tirer
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
7 Contact
1K
Panel Mount
Solder
IP68
Grey
1K
Marque: LEMO
Dépôt par contact: Gold
Courant nominal: 7 A
Type de produit: Circular Push Pull Connectors
Matériau du boîtier: Brass
Revêtement de la coque: Chrome
Nombre de pièces de l'usine: 1
Sous-catégorie: Circular Connectors
Nom commercial: K Series
Tension de voltage: 950 VAC, 1.34 kVDC
Calibre de fil: 22 AWG
Poids de l''unité: 33,373 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
États-Unis
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.