FGG.3B.305.CLAD72Z

LEMO
736-FGG3B305CLAD72Z
FGG.3B.305.CLAD72Z

Fab. :

Description :
Connecteurs circulaires pousser-tirer STRAIGHT PLUG MALE W. CABLE COLLET
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
23 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
86,59 € 86,59 €
76,67 € 766,70 €
76,04 € 1 901,00 €
74,79 € 3 739,50 €
72,78 € 7 278,00 €
250 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LEMO
Catégorie du produit: Connecteurs circulaires pousser-tirer
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
5 Contact
Cable Mount
Solder
IP50
Grey
3B
Marque: LEMO
Dépôt par contact: Gold
Courant nominal: 25 A
Type de produit: Circular Push Pull Connectors
Matériau du boîtier: Brass
Revêtement de la coque: Chrome
Nombre de pièces de l'usine: 1
Sous-catégorie: Circular Connectors
Nom commercial: B Series
Calibre de fil: 16 AWG
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
États-Unis
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.