FGL.0T.304.CYMK55

LEMO
736-FGL0T304CYMK55
FGL.0T.304.CYMK55

Fab. :

Description :
Connecteurs circulaires pousser-tirer
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
17 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
65,98 € 65,98 €
62,14 € 621,40 €
60,87 € 1 521,75 €
59,82 € 2 991,00 €
58,15 € 5 815,00 €
250 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
LEMO
Catégorie du produit: Connecteurs circulaires pousser-tirer
Plugs
Straight Plug
Pin (Male)
4 Contact
304
Cable Mount
Crimp
IP68
0T
Marque: LEMO
Dépôt par contact: Gold
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Courant nominal: 7 A
Type de produit: Circular Push Pull Connectors
Matériau du boîtier: Brass
Revêtement de la coque: Chrome
Nombre de pièces de l'usine: 1
Sous-catégorie: Circular Connectors
Nom commercial: T Series
Calibre de fil: 32 AWG to 22 AWG
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
8536694020
ECCN:
EAR99

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

ORIGINALS T Series Connectors

LEMO ORIGINALS T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T Series connectors are watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series plugs are compatible with existing B Series sockets and use the same mounting hole. They feature a Push-Pull self-latching system.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.