0097076800

Laird Technologies
739-0097076800
0097076800

Fab. :

Description :
Joints EMI, feuilles, absorbeurs et blindages DCON,9P,SS
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
10 Semaines Délai de production estimé en usine.
Minimum : 100   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
4,16 € 416,00 €
4,02 € 1 206,00 €
3,67 € 1 835,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Laird Technologies
Catégorie du produit: Joints EMI, feuilles, absorbeurs et blindages
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
Clip On
35.81 mm
17.52 mm
0.63 mm
97
Marque: Laird Technologies
Matériau: Stainless Steel
Nombre de pièces de l'usine: 100
Sous-catégorie: EMI/RFI
Nom commercial: FingerStock
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
7326908688
BRHTS:
73269090
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
0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.