15KP58A-B
Voir les caractéristiques du produit
Fab. :
Description :
Diodes de protection ESD / diodes TVS 58Vso 46VAC 160A
Disponibilité
-
Stock:
-
Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Fiche technique
- TARIC:
- 8541100000
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

LFPCN 41149 Littelfuse Part Number Rationalization
Littelfuse would like to rationalize these TVS part numbers.
Currently it has different part numbers for the same product
due to historic reasons, which has caused some confusion.
Littelfuse is going to prune the TVS part numbers for the
5KPXXX, P6SMBJXXX, and 1KSMBJXXX series. The replacement
parts are exactly the same products, without any change of
Electrical/Mechanical parameters, and the only change is
part number and marking.
Please contact a Mouser Technical Sales Representative for
further information.
5-0810-51