P0602ABL

Littelfuse
576-P0602ABL
P0602ABL

Fab. :

Description :
Parasurtenseurs thyristors - TSPD 25/50V 100A TO220A SIDACtor SYM 2Chp
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
16 Semaines Délai de production estimé en usine.
Minimum : 500   Multiples : 500
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1,58 € 790,00 €
1,56 € 3 900,00 €
1,55 € 7 750,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Parasurtenseurs thyristors - TSPD
RoHS:  
40 V, 80 V
800 mA
30 A
25 V, 50 V
5 uA
50 mA
4 V
10 pF to 145 pF, 15 pF to 250 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Bulk
Marque: Littelfuse
Courant nominal: 2.2 A
Type de produit: TSPDs
Série: pxxx2a_
Nombre de pièces de l'usine: 500
Sous-catégorie: Thyristors
Nom commercial: SIDACtor
Poids de l''unité: 6 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

SIDACtor® Baseband Protection Thyristors

Littelfuse SIDACtor Baseband Protection Thyristors are solid state crowbar devices designed to protect of baseband telecommunications equipment such as phones, faxes, modems, line cards, CPE and DSL from damaging overvoltage transients. Leveraging the latest in thyristor advancements, Littelfuse offers SIDACtor devices with a patented ion implant technology. This technology ensures effective protection within nanoseconds, up to 3000 A 1.2-50-8/20 surge current ratings, and simple solutions for regulatory requirements such as GR 1089, TIA-968-B (formerly known as FCC Part 68), ITU-T K.20, ITU-T K.21, and UL 60950-1. In the standby mode, SIDACtor devices exhibit a high off-state impedance, eliminating excessive leakage currents and appearing transparent to the circuits they protect. If a voltage exceeding the switching voltage (VS) occurs, the SIDACtor devices crowbar and simulate a short circuit condition until the current flowing through the device is either interrupted or drops below the SIDACtor device's holding current (IH). When this occurs, SIDACtor devices reset and return to their high off-state impedance. NEW! Littelfuse expanded its SIDACtor Baseband Protection Thyristors product line to include the low profile SMA Series which features excellent surge rating, low voltage overshoot, and low capacitance, a smaller SMA package, and does not degrade surge capability after multiple events.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Alimentation CA-CC

L'alimentation CA-CC de Littelfuse est un bloc de construction couramment utilisé dans les conceptions électroniques. Les composants de ces blocs de construction d'alimentation doivent être fiables et durables, et Littelfuse propose une gamme de produits qui répondent à ces exigences. Ce portefeuille de composants couvre la protection contre les surintensités et les surtensions, l'étage de puissance et la protection des sorties. Les applications typiques pour les produits d'alimentation CC/CA de Littelfuse comprennent l'automobile, le solaire, l'industrie, la fabrication et plus encore.

P-02A-L Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-02A-L SIDACtor® Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The components provide a robust single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within the limit. The P-02AAL thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, single-port protection, and fail short circuits when surged in excess of ratings. The modified TO-220 packaged components are RoHS compliant.