P1100ECLRP2

Littelfuse
576-P1100ECLRP2
P1100ECLRP2

Fab. :

Description :
Parasurtenseurs thyristors - TSPD 500A 90V
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
16 Semaines Délai de production estimé en usine.
Minimum : 2000   Multiples : 2000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 2000)
0,605 € 1 210,00 €
0,588 € 2 352,00 €
0,569 € 5 690,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Parasurtenseurs thyristors - TSPD
RoHS:  
REACH - SVHC:
150 mA
Through Hole
TO-92
Reel
Marque: Littelfuse
Courant nominal: 2.2 A
Type de produit: TSPDs
Série: SIDACtor
Nombre de pièces de l'usine: 2000
Sous-catégorie: Thyristors
Nom commercial: SIDACtor
Poids de l''unité: 453,600 mg
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

P-0EAL Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-0EAL Voice-DS1 SIDACtor Protection Thyristors are designed to protect baseband equipment such as modems, line cards, CPE, and DSL from damaging overvoltage transients. The TO-92 components provide a robust through-hole solution that enables equipment to comply with global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-0EA thyristors Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings.

Alimentation CA-CC

L'alimentation CA-CC de Littelfuse est un bloc de construction couramment utilisé dans les conceptions électroniques. Les composants de ces blocs de construction d'alimentation doivent être fiables et durables, et Littelfuse propose une gamme de produits qui répondent à ces exigences. Ce portefeuille de composants couvre la protection contre les surintensités et les surtensions, l'étage de puissance et la protection des sorties. Les applications typiques pour les produits d'alimentation CC/CA de Littelfuse comprennent l'automobile, le solaire, l'industrie, la fabrication et plus encore.