P1400AD61
Voir les caractéristiques du produit
Fab. :
Description :
Parasurtenseurs thyristors - TSPD 1Chp 1000A 120V
Disponibilité
-
Stock:
-
IndisponibleUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Prix (EUR)
Fiche technique
- TARIC:
- 8541300000
- CNHTS:
- 8541300000
- CAHTS:
- 8541300000
- USHTS:
- 8541300080
- JPHTS:
- 8541300003
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Littelfuse has changed their part numbers to a Global
part numbering system.
This Littelfuse Stock Number has been replaced.
The new replacement Littelfuse Stock Number is listed in the
Description field.
The Mouser Stock Numbers for Littelfuse have been updated to reflect
The unique factory callout for each of these ROHS Compliant items.
This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once all
stock is gone please order the item shown in the
Description Field.
If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.
5-0907-10