P1804UCMCLRP

Littelfuse
576-P1804UCMCLRP
P1804UCMCLRP

Fab. :

Description :
Parasurtenseurs thyristors - TSPD 4Chp 170/340V 500A
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
17 Semaines Délai de production estimé en usine.
Minimum : 10500   Multiples : 1500
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1500)
2,37 € 24 885,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Parasurtenseurs thyristors - TSPD
RoHS:  
150 mA
SMD/SMT
Modified-MS-013-6
Reel
Marque: Littelfuse
Courant nominal: 2.2 A
Type de produit: TSPDs
Série: MS-013
Nombre de pièces de l'usine: 1500
Sous-catégorie: Thyristors
Nom commercial: SIDACtor
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Broadband Optimized SIDACtor Protection Thyristors

Littelfuse Broadband Optimized SIDACtor Protection Thyristors focus on addressing the performance and regulatory requirements of broadband equipment. The Broadband Optimized family, with its wide range of solutions, provides applications with the options needed to address the unique protection needs of DSL equipment (up to VDSL) as well as Ethernet (up to 1000baseT). Optimization is accomplished using proprietary and patented approaches that minimize the negative effects of device capacitance on broadband signals. The Littelfuse Broadband components provide an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

P-4UCMCL Multiport SIDACtor® Protection Thyristors

Littelfuse P-4UCMCL MC Multiport SIDACtor® Protection Thyristors are designed to protect broadband equipment from damaging overvoltage transients. The low capacitance thyristors provide a dual port surface mount solution that enables equipment to comply with various global regulatory standards while limiting the impact to broadband signals. Littelfuse P-4UCMCL Thyristors offer a low capacitance for applications that demand greater signal integrity and can replace four discrete components. Surge capability does not degrade after multiple surge events within limit. The MS-013 packaged thyristors feature low voltage overshoot, low on-state voltage, two-pair protection, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and halogen-free.

Alimentation CA-CC

L'alimentation CA-CC de Littelfuse est un bloc de construction couramment utilisé dans les conceptions électroniques. Les composants de ces blocs de construction d'alimentation doivent être fiables et durables, et Littelfuse propose une gamme de produits qui répondent à ces exigences. Ce portefeuille de composants couvre la protection contre les surintensités et les surtensions, l'étage de puissance et la protection des sorties. Les applications typiques pour les produits d'alimentation CC/CA de Littelfuse comprennent l'automobile, le solaire, l'industrie, la fabrication et plus encore.

P-4U-L Multiport SIDACtor Protection Thyristors

Littelfuse P-4U-L Multiport SIDACtor Protection Thyristors are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the components provide a dual port surface mount solution that enables equipment to comply with various global regulatory standards. The P-4U-L parts can replace four discrete components, and surge capability does not degrade after multiple surge events within limit. The MS-013 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fail short circuits when surged in excess of ratings. The components are lead-free and RoHS-compliant.