P6SMB13CA

Littelfuse
576-P6SMB13CA
P6SMB13CA

Fab. :

Description :
Diodes de protection ESD / diodes TVS 600W 13V 5% Bi-Directional

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 8 339

Stock:
8 339 Expédition possible immédiatement
Délai usine :
17 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Conditionnement:
Bobine complète(s) (commandez en multiples de 3000)

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™
0,456 € 0,46 €
0,283 € 2,83 €
0,181 € 18,10 €
0,144 € 72,00 €
0,121 € 121,00 €
Bobine complète(s) (commandez en multiples de 3000)
0,094 € 282,00 €
† Les frais pour 5,00 € MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées.

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Diodes de protection ESD / diodes TVS
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMB (DO-214AA)
33.5 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Cut Tape
MouseReel
Marque: Littelfuse
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Pd - Dissipation d’énergie : 5 W
Nombre de pièces de l'usine: 3000
Sous-catégorie: ESD Protection Diodes / TVS Diodes
Vf - Tension directe: 3.5 V
Poids de l''unité: 93 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Pompes à chaleur

Littelfuse offre un large portefeuille de composants pour les pompes à chaleur, notamment des fusibles, des diodes TVS, des commandes de grilles et bien plus encore. Le marché des pompes à chaleur connaît une croissance rapide, stimulée par des initiatives gouvernementales visant à réduire les émissions de gaz à effet de serre et les coûts énergétiques croissants. Avec les moteurs pilotés par convertisseur améliorant l'efficacité des systèmes, les pompes à chaleur peuvent désormais être utilisées dans un large éventail de climats. Découvrez comment les technologies Littelfuse rendent les pompes à chaleur plus sûres, plus fiables et plus économes en énergie. Les pompes à chaleur peuvent être utilisées dans un large éventail de climats en raison des moteurs pilotés par le convertisseur qui améliorent l'efficacité du système. Ces composants sont adaptés à diverses applications telles que la gestion de l'énergie, les systèmes de sécurité, les systèmes HVAC, les détecteurs de fumée et les appareils contrôlés par l'IoT. Littelfuse offre des technologies de protection, de contrôle et de détection pour améliorer la fiabilité, la sécurité et l'efficacité énergétique des bâtiments.

Diodes TVS unidirectionnelles/bidirectionnelles CMS P6SMB

Les diodes TVS CMS uni/bidirectionnelles P6SMB de Littelfuse sont conçues pour protéger les équipements électroniques sensibles des tensions transitoires induites par la foudre et d'autres événements de tension transitoire. Les diodes en boîtier DO-214AA (SMB en J) à profil mince offrent d'excellentes capacités de serrage, une faible résistance aux surtensions incrémentielles et une empreinte optimisée à montage en surface pour un impact minimal sur l'espace du circuit imprimé. Les dispositifs TVS P6SMB sont idéaux pour la protection des interfaces E/S, du bus VCC et d'autres circuits vulnérables utilisés dans les applications de télécommunications, d'ordinateur, industrielles et électroniques grand public.