RXEF025S-2
Fab. :
Description :
Fusibles réarmables - PPTC Radial Lead .25A 72V 40A Imax
Disponibilité
-
Stock:
-
IndisponibleUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Prix (EUR)
Fiche technique
- TARIC:
- 8533290000
- CNHTS:
- 8533400000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 8533290003
- KRHTS:
- 8533299000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
- Pays d'origine:
- Allemagne
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

TE Connectivity is converting the RUEF and RXEF product families
to Halogen-Free. This change will take place between December
2011 and Q3 of 2012. Along with this change, product marking of
these products will be changed from both sides to one side of
the device with simplified marking content. The change does not
affect fit, form and function of the products.
Orders for Halogen-Free products will be allowed starting mid
December 2011.
Please contact a Mouser Technical Sales Representative for
further information.
5-0911-19