SMF14A-T

Littelfuse
576-SMF14A-T
SMF14A-T

Fab. :

Description :
Diodes de protection ESD / diodes TVS 200W 14V 5% Uni-directional

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Littelfuse
Catégorie du produit: Diodes de protection ESD / diodes TVS
RoHS:  
SMD/SMT
SOD-123-2
200 W
SMF
Reel
Marque: Littelfuse
Produit: TVS Diodes
Nombre de pièces de l'usine: 10000
Sous-catégorie: ESD Protection Diodes / TVS Diodes
Poids de l''unité: 71,530 mg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Consumer Drone Systems

Littelfuse Consumer Drone Systems offer solutions for battery chargers, battery systems, and payload systems. These systems provide Schottky diodes for output rectification/reverse blocking, TVS diodes for secondary protection against voltage transients, and fuses to protect the power stage from overcurrent. The systems offer USB-C® for consumer drones with a 5V to 48V range and up to 240W (typical 100W to 140W), and provide battery protection for <60V. Typical applications include photography/video, FPV racing, and recreational flying.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Pompes à chaleur

Littelfuse offre un large portefeuille de composants pour les pompes à chaleur, notamment des fusibles, des diodes TVS, des commandes de grilles et bien plus encore. Le marché des pompes à chaleur connaît une croissance rapide, stimulée par des initiatives gouvernementales visant à réduire les émissions de gaz à effet de serre et les coûts énergétiques croissants. Avec les moteurs pilotés par convertisseur améliorant l'efficacité des systèmes, les pompes à chaleur peuvent désormais être utilisées dans un large éventail de climats. Découvrez comment les technologies Littelfuse rendent les pompes à chaleur plus sûres, plus fiables et plus économes en énergie. Les pompes à chaleur peuvent être utilisées dans un large éventail de climats en raison des moteurs pilotés par le convertisseur qui améliorent l'efficacité du système. Ces composants sont adaptés à diverses applications telles que la gestion de l'énergie, les systèmes de sécurité, les systèmes HVAC, les détecteurs de fumée et les appareils contrôlés par l'IoT. Littelfuse offre des technologies de protection, de contrôle et de détection pour améliorer la fiabilité, la sécurité et l'efficacité énergétique des bâtiments.

Solutions de thermostats intelligents

Les composants des solutions de thermostats intelligents de Littelfusepermettent aux concepteurs de mettre en œuvre des solutions d'Internet des objets (IoT) pour renforcer l’efficacité énergétique et surveiller la consommation d'énergie. Les solutions de thermostats intelligents de Littelfuse complètent d'autres caractéristiques de bâtiment intelligent, y compris les systèmes de sécurité et de sécurité.

Diodes TVS CMS uni/bidirectionnelles SMF

Les diodes TVS CMS uni/bidirectionnelles de Littelfuse sont conçues pour protéger les équipements électroniques sensibles des tensions transitoires induites par la foudre et d'autres événements de tension transitoire. Le boîtier SMF (SOD-123FL) offre une empreinte 50 % plus petite que le boîtier SMA et offre une faible hauteur de 1,1 mm. Les composants SMF sont idéaux pour la protection des interfaces E/S, du bus VCC et d'autres circuits vulnérables utilisés dans les téléphones portables, les dispositifs portables, les machines professionnelles, les alimentations électriques et d'autres applications grand public.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.