V150LU2P
Voir les caractéristiques du produit
Fab. :
Description :
Varistances 150V 150pF
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
14 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 0,697 € | 0,70 € | |
| 0,416 € | 4,16 € | |
| 0,384 € | 9,60 € | |
| 0,307 € | 30,70 € | |
| 0,285 € | 71,25 € | |
| 0,241 € | 120,50 € | |
| Bobine complète(s) (commandez en multiples de 1000) | ||
| 0,186 € | 186,00 € | |
| 0,169 € | 338,00 € | |
| 0,155 € | 775,00 € | |
Produits similaires
- TARIC:
- 8533409000
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
France

In order to improve the efficiency of taping process, we will
upgrade the tape packing facilities. This upgrade will also trim
the wire lead as shown below from the photo of the New Taping.
There will be no any changes to product's electrical and
mechanical specification. The original taping materials will
also be remained unchanged. Customer could continue to apply the
same assembly process or auto insertion facility for install the
related parts.
Please contact a Mouser Technical Sales Representative for
further information.
5-0111-26