L150-5080500600TH0

Lumileds
997-L150508050060TH0
L150-5080500600TH0

Fab. :

Description :
LED blanches 5000K 80CRI 6V

Cycle de vie:
Nouveau produit:
Nouveau chez ce fabricant.
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
5 Semaines Délai de production estimé en usine.
Minimum : 20000   Multiples : 1000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 1000)
0,445 € 8 900,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Lumileds
Catégorie du produit: LED blanches
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
White
5000 K
658 lm
80
116 deg
800 mA
6.05 V
5.18 mm
5 mm
0.72 mm
- 40 C
+ 105 C
4.55 mm x 4.55 mm
Square
LUXEON 5050
Reel
Marque: Lumileds
Configuration: Single
Sensibles à l’humidité: Yes
Type de produit: White LEDs
Nombre de pièces de l'usine: 1000
Sous-catégorie: LEDs
Nom commercial: LUXEON
Type: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON 5050 HE White LEDs

Lumileds LUXEON 5050 HE White LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE white LEDs are available in 6V and 24V voltages. These LEDs offer a wide range of CCTs and hot-color targeting to ensure that the devices are within the color target at the application conditions of 85°C. The LUXEON 5050 HE white LEDs enable higher ESD sensitivity levels while luminance flux remains at a high level. Typical applications include streetlights, high bay, low bay, floodlights, wall packs, landscape lighting, and downlights.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.