CBT-40-R-C21-HE101
Voir les caractéristiques du produit
Fab. :
Description :
Modules d'éclairage LED Red 619-623nm 215lm @ 5.9A
Disponibilité
-
Stock:
-
Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Fiche technique
- TARIC:
- 8541401000
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- MXHTS:
- 8541410100
- ECCN:
- EAR99
France

Objective: CBT-40 Manufacturing discontinuation
This is to notify our customers that we are discontinuing the
CBT-40 part numbers and product family
A direct substitute is the Luminus PT-39 product family.
Mouser Part Numbers:
896-CBT40RC21HD100
896-CBT40RC21HD101
896-CBT40RC21HE100
896-CBT40RC21HE101
896-CBT40RC21HF100
896-CBT40RC21HF101
896-CBT40BC21KE300
896-CBT40BC21KE301
896-CBT40BC21KF300
896-CBT40BC21KF301
896-CBT40GC21JD200
896-CBT40GC21JD201
896-CBT40GC21JE200
896-CBT40GC21JE201
896-CBT40GC21JF200
896-CBT40GC21JF201
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-15