CTM-22-6527-90-36-TW01

Luminus Devices
896-CTM2265279036TW1
CTM-22-6527-90-36-TW01

Fab. :

Description :
Modules d'éclairage LED COB Tunable LED 6500K to 2700K

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 844

Stock:
844 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
15,49 € 15,49 €
10,34 € 103,40 €
9,88 € 988,00 €
7,89 € 1 578,00 €
2 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Luminus Devices
Catégorie du produit: Modules d'éclairage LED
RoHS:  
LED Modules, Light Spot
60 LED
Tunable
Tunable, 2700 K to 6500 K
2870 lm, 3200 lm
875 mA
36 V
28 mm
28 mm
Tray
Marque: Luminus Devices
Indice de rendu de couleur (CRI): 90
Hauteur: 1.58 mm
Profil de la lentille: Square
Données de puissance: 32 W
Type de produit: LED Bulbs & Modules
Nombre de pièces de l'usine: 100
Sous-catégorie: LED Lighting
Angle de visualisation: 130 deg
Poids de l''unité: 11,861 g
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
8541410000
USHTS:
8543707100
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

CCT Tunable LED Spot Modules

Luminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10º to 40º beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.