S-240-48
Voir les caractéristiques du produit
Fab. :
Description :
Alimentations électriques - montage sur châssis 240W 48V 5A
Disponibilité
-
Stock:
-
Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Fiche technique
- TARIC:
- 8504408390
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- ECCN:
- EAR99
France

This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.
5-9999-3