MTD6000PT-T

Marktech Optoelectronics
193-MTD6000PT-T
MTD6000PT-T

Fab. :

Description :
Phototransistors Photo Diode 880nm
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
28,30 € 28,30 €
22,94 € 229,40 €
19,84 € 1 984,00 €
19,83 € 9 915,00 €
5 000 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Marktech Optoelectronics
Catégorie du produit: Phototransistors
RoHS:  
Phototransistors
Through Hole
880 nm
20 mA
30 V
30 V
200 mV
100 nA
7 us
5 us
100 mW
- 25 C
+ 100 C
Phototransistors
Marque: Marktech Optoelectronics
Conditionnement: Bulk
Type de produit: Phototransistors
Nombre de pièces de l'usine: 1
Sous-catégorie: Optical Detectors & Sensors
Longueur d'onde: 880 nm
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
8541491050
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Japon
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Phototransistors

Marktech Optoelectronics Phototransistors are solid-state light detectors with internal gain designed to detect visible, ultraviolet, and near-infrared light. These silicon phototransistors offer unparalleled sensitivity, signal amplification, and versatility, making them indispensable for a wide range of applications across diverse industries. The phototransistors feature high precision, reliability, and exceptional performance, enabling light sensing and detection. These phototransistors are available with a broad spectral response, including the visible, UV, and near‑infrared regions. The phototransistors feature high sensitivity, enabled by internal gain, for stronger analog or digital output signals. Typical applications include optical encoders and interior light sensing within vehicle subsystems, consumer electronics and wearables, robotics, and industrial subsystems.