2294800-R

Microchip Technology
494-2294800-R
2294800-R

Fab. :

Description :
Autres modules 12 Gbps PCIe Gen3 3102-8i
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
26 Semaines Délai de production estimé en usine.
Long délai signalé sur ce produit.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
639,20 € 639,20 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Autres modules
RoHS:  
SASSATA RAID Adapters
PCIe
Marque: Microchip Technology
Description/Fonction: 8 internal ports
Dimensions: 64 mm x 167 mm
Température de fonctionnement max.: + 55 C
Température de fonctionnement min.: 0 C
Conditionnement: Bulk
Type de produit: Other Modules
Série: SmartRAID
Nombre de pièces de l'usine: 1
Sous-catégorie: Embedded Solutions
Nom commercial: Adaptec
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
8471801000
MXHTS:
84718002
ECCN:
EAR99

Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters

Microsemi / Microchip Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters, coupled with 12Gbps SSDs, provide maximum read/write bandwidth and IOPS and acceleration and latency optimization through caching for the most performance-hungry transactional and database applications. The SmartRAID 3100 Adapters are full-featured RAID Adapters offering up to 1.7 million IOPS, available in up to 24 native ports in LP/MD2, and have integrated cache backup and SSD caching on most adapter SKUs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.