AT88SC25616C-MJTG

Microchip Technology
556-AT88SC25616CMJTG
AT88SC25616C-MJTG

Fab. :

Description :
CI de sécurité / d'authentification CRYPTOMEMORY,256KBIT 16 ZONE
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
21 Semaines Délai de production estimé en usine.
Minimum : 50000   Multiples : 50000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 50000)
1,47 € 73 500,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: CI de sécurité / d'authentification
RoHS:  
5.5 V
2.7 V
0 C
+ 70 C
Reel
Marque: Microchip Technology
Type d'interface: 2-Wire, I2C
Fréquence de l'horloge max.: 1 MHz
Type de produit: Security ICs / Authentication ICs
Nombre de pièces de l'usine: 50000
Sous-catégorie: Security ICs / Authentication ICs
Courant d’alimentation maximal: 5 mA
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C
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
Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.