ATSAM4L8-XPRO

Microchip Technology
556-ATSAM4L8-XPRO
ATSAM4L8-XPRO

Fab. :

Description :
Cartes et kits de développement - ARM SAM4L8 eval kit

En stock: 1

Stock:
1 Expédition possible immédiatement
Délai usine :
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
75,71 € 75,71 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Cartes et kits de développement - ARM
RoHS:  
SAM4L
Evaluation Kits
ARM Cortex M4
Xplained Pro
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: MY
Largeur du bus de données: 32 bit
Description/Fonction: An evaluation platform that provides the full Atmel microcontroller experience
À utiliser avec: ATSAM4LC8CA
Type d'interface: GPIO, TWI, UART
Sensibles à l’humidité: Yes
Tension d'alimentation de fonctionnement: 5.5 V
Type de produit: Development Boards & Kits - ARM
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 77,270 g
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
8471500000
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8471600499
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Cartes de développement Xplained

Les cartes et les kits de développement Microchip Xplained sont des plateformes matérielles à faible coût pour le prototypage, l'évaluation et la démonstration des microcontrôleurs (MCU) AVR® et ARM® de Microchip. Toutes les cartes sont prises en charge en Atmel Studio et peuvent être étendues à l'aide de plusieurs connecteurs. Tous les fichiers de conception sont disponibles pour le matériel Open Source et sont réutilisables dans des projets clients. Facilité d'utilisation et flexibilité se traduisent par un prototypage rapide.

Outils de développement pour microcontrôleur (MCU) SAM 32 bits

Les outils de développement pour microcontrôleurs SAM 32 bits de Microchip Technology sont conçus pour accélérer le prototypage et réduire les délais de commercialisation. Ces cartes de développement et kits d'évaluation économiques et faciles à utiliser sont idéaux pour démontrer les caractéristiques et les capacités des MCU SAM. De nombreux kits, tels que le Kits Pro Xplained, peuvent être personnalisés avec une large gamme de cartes d'extension. 

Écosystème MCU à 32 bits et ultra-faible puissance

L'écosystème MCU à 32 bits et ultra-faible puissance de Microchip est une large sélection de MCU à faible et ultra-faible puissance offrant une faible consommation d'énergie, aboutissant à moins de 35 µA/MHz en mode actif et 200 nA de courant de veille. Les MCU à 32 bits à haut rendement énergétique se déclinent du plus petit modèle SAMD jusqu'au SAML à ultra-faible puissance, au SAMG à haute performance et aux MCU PIC32MX XLP.

SAM4L ARM Cortex-M4 Microcontrollers

Microchip SAM4L ARM Cortex-M4 Microcontrollers (MCUs) deliver the lowest power in active mode (down to 0.9µA/MHz) and sleep mode with full RAM retention (1.5µA) with the shortest wake-up time (down to 1.5µs). Microchip SAM4L ARM Cortex-M4 Microcontrollers offer picoPower® technology, highly efficient signal processing, ease of use, and high-speed communication peripherals. SAM4L ARM Cortex-M4 MCUs are ideal for power-sensitive designs in the industrial, healthcare, and consumer application areas.