ATSAMD21J18A-AZVAO

Microchip Technology
579-ATSD21J18AAZVAO
ATSAMD21J18A-AZVAO

Fab. :

Description :
Microcontrôleurs ARM - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray

Cycle de vie:
Nouveau produit:
Nouveau chez ce fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 306

Stock:
306 Expédition possible immédiatement
Délai usine :
7 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
3,30 € 3,30 €
3,03 € 75,75 €
2,74 € 274,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Microcontrôleurs ARM - MCU
RoHS:  
SMD/SMT
TQFP-64
ARM Cortex M0+
256 kB
32 bit
12 bit
48 MHz
52 I/O
32 kB
1.62 V
3.63 V
- 40 C
+ 125 C
AEC-Q100
Tray
Tension d’alimentation analogique: 1.62 V to 3.63 V
Marque: Microchip Technology
Résolution CNA: 10 bit
Type de Ram de données: RAM
Type d'interface: I2C, SPI, USART
Nombre de canaux CAN: 20 Channel
Nombre d'horloges/de compteurs: 1 x 16 bit, 8 x 16 bit, 1 x 32 bit
Tension d'alimentation de fonctionnement: 3.3 V
Produit: ARM Microcontrollers
Type de produit: ARM Microcontrollers - MCU
Type de la mémoire programme: Flash
Nombre de pièces de l'usine: 160
Sous-catégorie: Microcontrollers - MCU
Horloges de surveillance (type watchdog): Watchdog Timer
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAM D21 Arm® Cortex®-M0+ Microcontrollers

Microchip Technology SAM D21 Arm® Cortex®-M0+ Microcontrollers (MCUs) are low-power MCUs that range from 32- to 64-pins with up to 256KB Flash and 32KB of SRAM. The Microchip Technology SAM D21 MCUs have a maximum 48MHz frequency and reach 2.46 CoreMark/MHz. The devices are designed for simple and intuitive migration with identical peripheral modules. Features include hex-compatible code, identical linear address map, and pin-compatible migration paths between all devices in the product series. All devices include intelligent and flexible peripherals, an Event System for inter-peripheral signaling, and support for capacitive touch buttons, slider, and wheel user interfaces.